4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $59.810 |
| 5+ | $56.540 |
| 10+ | $52.920 |
Product Information
Product Overview
The TY5242MX is a 8.19 x 0.14-inch black Cable Tie made of weather-resistant nylon 6.6. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Since there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
208.03mm
50.8mm
Weather Resistant
No SVHC (15-Jan-2018)
Black
3.56mm
40lb
Ty-Rap Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate