Need more?
Quantity | Price |
---|---|
1+ | $40.710 |
5+ | $38.490 |
10+ | $36.020 |
Product Information
Product Overview
The TY524MX is a black self-locking Cable Tie made of nylon 6.6 (polyamide 6.6). This low profile head tie is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- Weather resistant
- Tensile strength rating of 135 Newton
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
139.7mm
28.7mm
Weather Resistant
No SVHC (15-Jan-2018)
Black
3.56mm
30lb
Ty-Rap Series
Technical Docs (1)
Alternatives for TY524MX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate