15 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $70.750 |
5+ | $69.250 |
10+ | $65.270 |
Product Information
Product Overview
The TY526MX is a Ty-RAP® 284.4 x 3.71mm black Weather-resistant Cable Tie made of nylon 6.6 (polyamide 6.6). This cable tie features smooth edges designed to prevent cable insulation damage. Integrally formed nylon pawl combines low insertion force and high locking strength. Rounded head reduces snags, makes pulling bundles through tight spaces easier. Two-sided finger grip design helps the installer grasp and pull the tie snug. Tab in center of the tail keeps the tail from popping out while being threaded and holds it securely for final tightening. Quick, easy pull-through reduces operator fatigue, increases productivity. Suitable for indoor and outdoor applications.
- 0.05" Thickness
- Turned-up rail orients tail to head for easy assembly, easier to pick up on flat surface
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
282mm
76.2mm
Weather Resistant
No SVHC (15-Jan-2018)
Black
3.6mm
30lb
Ty-Rap Series
Technical Docs (2)
Alternatives for TY526MX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate