
Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.650 |
| 5+ | $93.540 |
| 10+ | $86.140 |
Product Information
Product Overview
The TY528MX is a Ty-Rap® Self-locking Cable Tie with stainless steel locking device bulk pack. Weather-resistant nylon 6.6 construction, black color. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
- UL94V-2 Flammability rating
- No-slip tail provides easy grip during tensioning
- Unique friction surface designed to reduce slippage during installation
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
360.68mm
101.6mm
Weather Resistant
No SVHC (15-Jan-2018)
Black
4.83mm
50lb
Ty-Rap Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
