Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD2X4NPG6
Newark Part No.49AM1753
Product RangeTy-Duct Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.530 |
10+ | $18.990 |
25+ | $17.660 |
50+ | $16.540 |
100+ | $15.610 |
250+ | $14.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD2X4NPG6
Newark Part No.49AM1753
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric50.8mm
Length - Metric1.83m
External Height - Imperial4"
External Width - Imperial2"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
1.83m
External Width - Imperial
2"
Raceway / Duct Color
Gray
Product Range
Ty-Duct Series
External Width - Metric
50.8mm
External Height - Imperial
4"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate