Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ525M
Newark Part No.94F6328
Product RangeTy-Rap Series
Also Known As7TAG009620R0007
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $474.320 |
| 5+ | $422.720 |
| 10+ | $385.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$474.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ525M
Newark Part No.94F6328
Product RangeTy-Rap Series
Also Known As7TAG009620R0007
Technical Datasheet
Cable Tie MaterialFluoropolymer
Cable Tie ColourAqua
Cable Tie Length185.67mm
Cable Tie Width4.67mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TYZ525M is a TEFZEL® 185.67 x 4.14mm aqua Cable Tie made of Fluorpolymer with stainless steel locking device. This cable tie offers high-radiation resistance. It also provides excellent resistance to ultraviolet light.
- Radiation resistant
- UL94V-0 Flammability rating
- -50 to 302°F Temperature rating
- Stainless Steel Locking Device
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Tie Material
Fluoropolymer
Cable Tie Length
185.67mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Aqua
Cable Tie Width
4.67mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
