Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-0-45
Newark Part No.46F6503
Also Known As7TAA016000R0001
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.330 |
5+ | $38.120 |
10+ | $35.680 |
Price for:Each
Minimum: 1
Multiple: 1
$40.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-0-45
Newark Part No.46F6503
Also Known As7TAA016000R0001
Technical Datasheet
Marker TypePre Printed
Legend0 to 45
Marker Dimensions-
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WM-0-45 is an EZCODE® 3 x 5-inch standard Wire Marker Book made of vinyl cloth, with 0 to 45 legends. This pocket pack wire marker book is easy to carry and easy to use. The material is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Slight die-cut enables you to easily remove the terminal
- Cover keeps markers clean
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
0 to 45
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability