Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.560 |
Price for:Each
Minimum: 10
Multiple: 10
$465.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoWM-BW14
Newark Part No.46F5974
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
-
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
