Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.180 |
| 10+ | $41.620 |
| 25+ | $40.510 |
| 50+ | $38.420 |
| 100+ | $36.060 |
| 250+ | $32.360 |
| 500+ | $28.800 |
Price for:Each
Minimum: 1
Multiple: 1
$46.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611513R1001
Newark Part No.71AK8449
Product RangeMPMT Series
Contact ConfigurationSPST-NO
Switch OperationTwist to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
IP RatingIP66
Product RangeMPMT Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP66
SVHC
To Be Advised
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP66
Product Range
MPMT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate