0
0 Items$0.00

ABB

ABB
ABB

About ABB

ABB provides power and automation technologies for utility and industrial customers worldwide. ABB operates under several divisions including discrete automation and motion, low voltage products, process automation, power products, and power systems.

ABB supports a comprehensive range of products, systems and services that increase energy efficiency, reliability, and productivity for industrial, utility, and infrastructure customers. Key product offerings include circuit breakerselectronic and overload relaysproximity sensorselectrical connectorslimit switches and manual motor starterscontactors, energy meters, and more. Get your ABB products from Newark and take advantage of guaranteed same-day shipping with no minimum order requirement.

Featured Products

AF Contactor Family

AF Contactor Family

ABB family of Universal AC and DC Coil Contactors and Overloads. Only 4 Coil ranges covers all possible voltages up to 600V. The compact range of products has built in surge suppressors and can be integrated to ABB MMPs or MCCBs.

Tmax XT Molded Case Circuit Breaker (MCCB)

Tmax XT Molded Case Circuit Breaker (MCCB)

The Tmax is the most compact and most robust MCCB on the market. It carries UL489 and IEC in one global product, and offers advanced communications and ease of installation of a wide variety of accessories.

Disconnect Switches

Disconnect Switches

Suitable for diverse applications, in motor control centers, in switchboards and as main switches in various equipment and machines

ABB Electronic Products and Relays

ABB Electronic Products and Relays

ABB is a one stop shop when it comes to Electronic Timers, Measuring and Monitoring Relays, Interface Relays, Signal Conditioning, Control and Logic Relays and Power Supplies.

ABB Miniature Circuit Breakers (MCBs)

ABB Miniature Circuit Breakers (MCBs)

ABB invented the MCB, and the new range of UL489 products are AC/DC, with expanded ratings now up to 40A at 480/277V and 63A at 240V. Patented connection features include multi conductor and busbar solutions.

ABB PSTX Softstarters

ABB PSTX Softstarters

The new PSTX Softstarter family is the most feature laden product available, but easier than ever to program! It is easy to install and offers complete motor protection for all types of loads.

New Products

Cable, Wire & Cable Assemblies
Circuit Protection
Electrical
Fasteners & Mechanical
Switches & Relays