Product Information
Product Overview
The 1SVR040001R0400 is a standard Analogue Signal Converter from the CC-U range. This CC-U/STD converter, with 3-way electrical isolation, operates with a rated control supply voltage of 110 to 240VAC. It provides short-circuit proof signal outputs, pluggable connecting terminals and configurable detection of input voltage signal interruption (low fail safe/high fail safe). 28 input signal ranges (16 standard and 12 non-standard) and 41 output signal ranges (8 standard and 33 non-standard) can be configured by means of directly accessible lateral DIP switches. The gain and the offset adjustment is made via front-face operating elements. Applied supply voltage is displayed by a green LED.
- Standard signals
Applications
Signal Processing
Technical Specifications
Voltage
-
± 0.1%
1 Channel
Isolated
To Be Advised
Current, Voltage
-
240VAC
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate