Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 10+ | $16.600 |
| 25+ | $15.850 |
| 50+ | $15.080 |
| 100+ | $14.330 |
| 250+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405521R1200
Newark Part No.80AK6455
Product RangeCR-S Series
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins-
Current Rating6A
Voltage Rating24VDC
Product RangeCR-S Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
6A
Product Range
CR-S Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate