Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405600R4000
Newark Part No.80AK6456
Product RangeCR-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405600R4000
Newark Part No.80AK6456
Product RangeCR-P Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeCR-P Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
CR-P Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
