Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405650R0200
Newark Part No.80AK6459
Product RangeCR-P Series
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins-
Current Rating2A
Voltage Rating-
Product RangeCR-P Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
2A
Product Range
CR-P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate