New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      1SVR730884R3300

                      Phase Monitoring Relay, DPDT, 4 A, DIN Rail, Screw, 24 V

                      ABB 1SVR730884R3300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part No1SVR730884R3300
                      Newark Part No.66Y0773
                      Also Known AsGTIN UPC EAN: 4016779851862
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$419.320
                      5+$408.840
                      10+$398.350
                      25+$377.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $419.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part No1SVR730884R3300
                      Newark Part No.66Y0773
                      Also Known AsGTIN UPC EAN: 4016779851862
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Contact ConfigurationDPDT
                      Contact Current4A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching Voltage Max24V
                      Supply Voltage Max500VAC
                      Phase Type3 Phase
                      Power Consumption-
                      Phase Monitoring Range Min300VAC
                      Phase Monitoring Range Max500VAC
                      Approvals & StandardsCSA, IEC, UL
                      SVHCTo Be Advised

                      Product Overview

                      1SVR730884R3300 is a CM-MPS.41S multifunctional relay from the CM three-phase monitor range. It operates with a rated control supply voltage / three-phase measuring voltage of 300-500V AC 50/60Hz and has a 2 c/o (SPDT) output with contacts rated at 250V/4A. This relay monitors all phase parameters such as over/undervoltage, phase unbalance and phase failure. The corresponding threshold values are adjustable. Phase sequence monitoring as well as an ON or OFF tripping delay are selectable. The tripping delay is adjustable over a range of instantaneous to 30s (0, 0.1-30s).

                      • Features phase failure detection, phase sequence monitoring, phase unbalance detection
                      • Features over- and undervoltage monitoring
                      • Screw terminals
                      • 24V, 10mA minimum switching capacity
                      • Degree of Protection: housing IP50 and terminals IP20
                      • III overvoltage category, 3 pollution degree
                      • AC-12 100000 cycle electrical durability
                      • 30000000 cycle mechanical durability
                      • Flammability according to UL94V-0
                      • Ambient operation air temperature range from -25 to +60°C

                      Technical Specifications

                      Product Range

                      -

                      Contact Current

                      4A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      500VAC

                      Power Consumption

                      -

                      Phase Monitoring Range Max

                      500VAC

                      SVHC

                      To Be Advised

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Switching Voltage Max

                      24V

                      Phase Type

                      3 Phase

                      Phase Monitoring Range Min

                      300VAC

                      Approvals & Standards

                      CSA, IEC, UL

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.