Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $522.670 |
5+ | $506.080 |
10+ | $483.230 |
25+ | $460.310 |
50+ | $401.090 |
Price for:Each
Minimum: 1
Multiple: 1
$522.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR760489R8300
Newark Part No.80AK6461
Product RangeCM-MPN Series
Product RangeCM-MPN Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Voltage Max250VAC
Supply Voltage Max820VAC
Phase Type3 Phase
Power Consumption59VA
Phase Monitoring Range Min530VAC
Phase Monitoring Range Max820VAC
SVHCTo Be Advised
Technical Specifications
Product Range
CM-MPN Series
Contact Current
4A
Relay Terminals
Push In
Supply Voltage Max
820VAC
Power Consumption
59VA
Phase Monitoring Range Max
820VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
530VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate