Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 10+ | $34.900 |
| 25+ | $33.960 |
| 50+ | $32.160 |
| 100+ | $30.160 |
| 250+ | $27.000 |
| 500+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
8A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate