Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $438.200 |
5+ | $423.960 |
10+ | $404.330 |
25+ | $384.650 |
50+ | $333.800 |
Price for:Each
Minimum: 1
Multiple: 1
$438.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CMA170520R1000
Newark Part No.71AH6993
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage57.7VAC to 288VAC / 100VAC to 500VAC
Energy Meter MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
57.7VAC to 288VAC / 100VAC to 500VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate