Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $340.660 |
5+ | $327.990 |
10+ | $313.870 |
25+ | $300.230 |
Price for:Each
Minimum: 1
Multiple: 1
$340.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA030050R0000
Newark Part No.27W2301
Product RangeJokab
Technical Datasheet
Contact Configuration1NO
Switch Operation(Off)-On
Switch TerminalsCage Clamp, Screw
Contact Current Max-
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeJokab
SVHCTo Be Advised
Technical Specifications
Contact Configuration
1NO
Switch Terminals
Cage Clamp, Screw
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
To Be Advised
Switch Operation
(Off)-On
Contact Current Max
-
Contact Voltage DC Nom
24V
IP Rating
IP65
Product Range
Jokab
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate