Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.120 |
10+ | $13.440 |
25+ | $12.760 |
50+ | $12.080 |
100+ | $11.400 |
250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCA4-10
Newark Part No.18T7298
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithAF09 - AF38 and NF Contactors
Contact Voltage DC Max600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
AF09 - AF38 and NF Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
600V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate