Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $706.770 |
5+ | $683.800 |
10+ | $652.140 |
25+ | $620.390 |
50+ | $538.390 |
Price for:Each
Minimum: 1
Multiple: 1
$706.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Contact Configuration
-
No. of Fuses
3 Fuse
Contact Voltage AC Max
690V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
0
Contact Current AC Max
200A
Switch Terminals
Solder Lug
Product Range
OS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate