Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1517-103
Newark Part No.67F4001
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1517-103 is an insulated Binding Post made of brass with gold-plated finish. Insulated washers are molded polycarbonate and completely insulate post from panel, keyed to panel and body to prevent rotation. The binding post connects with 0.080-inch phone tip plug, 1/4-inch spade lug, standard banana plug, alligator clip or wire (to #14). To connect circuit, wrap wire around solder turret or attach to solder lug between the nuts. A binding post is a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits.
- Post head is molded Lexan polycarbonate, fluted and captivated to prevent loss
- Body mounts in 3/8" "D" hole for anti-rotation
Applications
Industrial, Power Management, Test & Measurement
Notes
Lug not included.
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate