Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1688
Newark Part No.77B4776
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions2Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Test adapter with insulated dual binding posts to male BNC coaxial connector
- MIL UG-144/U style
- ABS body contains banana jack holes for side stacking
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 1688
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate