Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2124
Newark Part No.35F562
Product RangeRound Brass Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $40.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2124
Newark Part No.35F562
Product RangeRound Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeRound Brass Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Brass round standoffs
- Standard nickel plating provides a hard, bright, non-oxidizing surface
- Surface will stand up to difficult ambient conditions
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Brass Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate