Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No251-103
Newark Part No.82T5302
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 251-103 is a 15A black cable-mount in-line Insulated Banana Jack designed for secure cable mount via solder or crimp assembly. The machined brass body is tin-plated for maximum ease of lead-free solderability. This banana jack is fully insulated with nylon 6/6 cap and handle. This design is suitable for test lead or patch cord extension where long leads are required and it accepts standard banana plugs.
- 1/4-32 Thread
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
