Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2804-102
Newark Part No.50B7279
Product Range280x-10x Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2804-102
Newark Part No.50B7279
Product Range280x-10x Series
Technical Datasheet
Product Range280x-10x Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
Product Overview
The 2804-102 is a spring loaded Binding Post made of brass with nickel plated finish. Quick and secure wire connection is assured with this spring loaded binding post. It has insulated plastic cap and is used with phone tip plug up to 1/8-inch diameter or connect to wire up to #12AWG. To connect circuit, wrap wire around solder turret or attach to solder lug between nuts. A binding post is a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits.
- 6-32 Thread size
Applications
Industrial, Test & Measurement
Notes
Lug not included.
Technical Specifications
Product Range
280x-10x Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate