Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No8231
Newark Part No.98F3458
Product RangeHex Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.290 |
Price for:Pack of 25
Minimum: 20
Multiple: 1
$1,425.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8231
Newark Part No.98F3458
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length76.2mm
Overall Length80.975mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Brass male/female hex standoff
- Hex shaped standoffs are ideal wherever wrench tightening may be required
- Standard nickel plating provides a hard, bright, non-oxidizing surface
- Surface will stand up to difficult ambient conditions
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
76.2mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
80.975mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate