Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No8294
Newark Part No.98F3460
Product RangeHex Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $52.360 |
Price for:Pack of 25
Minimum: 28
Multiple: 1
$1,466.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8294
Newark Part No.98F3460
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length63.5mm
Overall Length73.025mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Brass male/female hex standoff
- Hex shaped standoffs are ideal wherever wrench tightening may be required
- Standard nickel plating provides a hard, bright, non-oxidizing surface
- Surface will stand up to difficult ambient conditions
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
63.5mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
73.025mm
Product Range
Hex Brass Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate