Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No91114
Newark Part No.94F9039
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.175mm
Grommet MaterialSynthetic Rubber
Mounting Hole Dia6.35mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Black Buna-S synthetic rubber (SBR) gromment
- Prevents wire chafing through holes in panels
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.175mm
Mounting Hole Dia
6.35mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
Synthetic Rubber
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
