Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABECO
Manufacturer Part No46183
Newark Part No.18AC0909
Product RangeMiller Softy
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.330 |
3+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$26.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part No46183
Newark Part No.18AC0909
Product RangeMiller Softy
Technical Datasheet
Mat TypeAnti-Static Disposable Mat
Mat ColourWhite
Mat Material-
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial14"
Length - Imperial22"
Width - Metric355.6mm
Length - Metric558.8mm
Product RangeMiller Softy
SVHCTo Be Advised
Technical Specifications
Mat Type
Anti-Static Disposable Mat
Mat Material
-
Width - Imperial
14"
Width - Metric
355.6mm
Product Range
Miller Softy
Mat Colour
White
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
22"
Length - Metric
558.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate