Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.780 |
10+ | $25.660 |
25+ | $24.900 |
50+ | $23.460 |
100+ | $21.850 |
250+ | $19.310 |
500+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No150AB1500MB
Newark Part No.07WX4329
Technical Datasheet
Thermal Resistance1.1°C/W
Packages Cooled-
External Width - Metric96mm
External Height - Metric39.88mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3.78"
External Height - Imperial1.57"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 150AB1500MB is a T-slots Heat Sink made of aluminium.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
96mm
External Length - Metric
150mm
Heat Sink Material
Aluminum
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
39.88mm
External Diameter - Metric
-
External Width - Imperial
3.78"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate