Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Need more?
22 Delivery in 1-3 Business Days(US stock)
179 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $35.430 |
10+ | $31.580 |
25+ | $30.640 |
50+ | $28.880 |
100+ | $26.890 |
250+ | $23.780 |
500+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$35.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No193AB1500B
Newark Part No.07WX4334
Technical Datasheet
Thermal Resistance0.4°C/W
Packages Cooled-
External Width - Metric240mm
External Height - Metric45.97mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial9.5"
External Height - Imperial1.81"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 193AB1500B is a 150 x 240 x 46mm Heat Sink made of aluminium with anodized finish and features vertical mount.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.4°C/W
External Width - Metric
240mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.81"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
45.97mm
External Diameter - Metric
-
External Width - Imperial
9.5"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate