Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.370 |
| 25+ | $5.190 |
| 50+ | $4.800 |
| 100+ | $4.390 |
| 250+ | $3.850 |
| 500+ | $3.340 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-PP-015
Newark Part No.89T8638
Technical Datasheet
Thermal Resistance10.5°C/W
Packages CooledBGA
External Width - Metric49mm
External Height - Metric10mm
External Length - Metric49mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.93"
External Height - Imperial0.39"
External Length - Imperial1.93"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
10.5°C/W
External Width - Metric
49mm
External Length - Metric
49mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.93"
External Length - Imperial
1.93"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
