Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-045
Newark Part No.89T8651
Your Part Number
Technical Datasheet
232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $5.350 |
| 25+ | $5.140 |
| 50+ | $5.030 |
| 100+ | $4.960 |
| 250+ | $4.710 |
| 500+ | $4.330 |
| 1000+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-045
Newark Part No.89T8651
Technical Datasheet
Thermal Resistance14.7°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric18mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.71"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
14.7°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate