Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.190 |
10+ | $5.000 |
25+ | $4.840 |
50+ | $4.480 |
100+ | $4.100 |
250+ | $3.580 |
500+ | $3.110 |
1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPL0500B
Newark Part No.07WX4322
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-218, TO-220
External Width - Metric50mm
External Height - Metric27.99mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.97"
External Height - Imperial1.1"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Serrated slot for TO-220/TO-218 screw fixing
- Accepts M3 or No. 6 self tapping screw sizes
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
50mm
External Length - Metric
50mm
Heat Sink Material
Aluminum
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-218, TO-220
External Height - Metric
27.99mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Alternatives for PPL0500B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate