Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-XB-32.768KHZ-2-T3
Newark Part No.26AM8211
Your Part Number
2,000 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
1000 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.950 |
| 25+ | $1.810 |
| 50+ | $1.730 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-XB-32.768KHZ-2-T3
Newark Part No.26AM8211
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:WK
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleSMD
IC Case / PackageSMD
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SMD
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Date Format
YYYY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
SMD
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
