Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-AIGZ-S7-T
Newark Part No.
Full Reel73AJ0501
Re-Reel73AJ0500
Cut Tape73AJ0500
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.610 |
| 25+ | $3.320 |
| 50+ | $3.140 |
| 100+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.710 |
| 2000+ | $2.650 |
| 4000+ | $2.630 |
| 6000+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-AIGZ-S7-T
Newark Part No.
Full Reel73AJ0501
Re-Reel73AJ0500
Cut Tape73AJ0500
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min1.3V
Supply Voltage Max4.4V
Clock IC Case StyleCLCC
IC Case / PackageCLCC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Supply Voltage Max
4.4V
IC Case / Package
CLCC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Min
1.3V
Clock IC Case Style
CLCC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AB-RTCMC-32.768KHZ-AIGZ-S7-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
