Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB0815-T3
Newark Part No.73AJ0972
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS:hh
Clock IC TypeRTC
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
No. of Pins16Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS:hh
Supply Voltage Min
1.5V
Clock IC Case Style
QFN-EP
IC Interface Type
SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for AB0815-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability