Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAB1805-T3
Newark Part No.
Full Reel73AJ0973
Re-Reel40Y2064
Cut Tape40Y2064
Your Part Number
Technical Datasheet
1,176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.590 |
| 25+ | $1.460 |
| 50+ | $1.380 |
| 100+ | $1.310 |
| 250+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.120 |
| 6000+ | $1.090 |
| 12000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB1805-T3
Newark Part No.
Full Reel73AJ0973
Re-Reel40Y2064
Cut Tape40Y2064
Technical Datasheet
InterfacesI2C
Time FormatHH:MM:SS:hh
Date FormatDay; Date; Month; Year; Century
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min1.5V
Clock IC Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
IC Interface TypeI2C
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Clock IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Time Format
HH:MM:SS:hh
Clock IC Type
RTC
Supply Voltage Min
1.5V
Supply Voltage Max
3.6V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AB1805-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability