Print Page
978 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.917 |
| 25+ | $0.901 |
| 50+ | $0.886 |
| 100+ | $0.849 |
| 500+ | $0.786 |
| 1000+ | $0.766 |
| 2500+ | $0.752 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-12.000MHZ
Newark Part No.06X4702
Product RangeAB308
Technical Datasheet
Frequency Nom12MHz
Crystal CaseCylinder Radial, 8.5mm x 3.2mm Dia
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeAB308
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
Cylinder Radial, 8.5mm x 3.2mm Dia
Load Capacitance
16pF
Product Range
AB308
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability