Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABC2-6.000MHZ-4-T
Newark Part No.13J1618
Product RangeABC2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-6.000MHZ-4-T
Newark Part No.13J1618
Product RangeABC2 Series
Technical Datasheet
Product RangeABC2 Series
Frequency Nom6MHz
Crystal TypeMicroprocessor
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 11.8mm x 5.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABC2 series low frequency ceramic surface-mount microprocessor Crystal Oscillator offers excellent environmental and heat resistance. It is suitable for use in wide range in communication, measuring equipment and commercial applications.
- Low frequency in small size SMD
- 1.9mm height ideal for high density circuit boards
- Hermetically sealed
Applications
Communications & Networking, Test & Measurement, Commercial, Industrial
Technical Specifications
Product Range
ABC2 Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.8mm x 5.5mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Frequency Nom
6MHz
Crystal Frequency
6MHz
Frequency Stability + / -
30ppm
ESR
100ohm
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ABC2-6.000MHZ-4-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability