Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABL-8.000MHZ-B2
Newark Part No.13J1649
Product RangeABL Series
Your Part Number
Technical Datasheet
2,144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.328 |
| 25+ | $0.301 |
| 50+ | $0.296 |
| 100+ | $0.291 |
| 500+ | $0.266 |
| 1000+ | $0.256 |
| 2500+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABL-8.000MHZ-B2
Newark Part No.13J1649
Product RangeABL Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABL Series
Crystal TypeMicroprocessor
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABL-8.000MHZ-B2 is a 11.5 x 5 x 3.5mm Microprocessor Crystal with hermetically sealed and not moisture sensitive. Load capacitance of 18pF and through hole mount. Tight stability and extended temperature with proven resistance welded metal package.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- AT-cut Fundamental mode
Applications
Consumer Electronics, Communications & Networking, Clock & Timing, Computers & Computer Peripherals
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
ABL Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability