Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10-48.000MHZ-E20-T
Newark Part No.13J1716
Product RangeABM10 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$469.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-48.000MHZ-E20-T
Newark Part No.13J1716
Product RangeABM10 Series
Technical Datasheet
Frequency Nom48MHz
Product RangeABM10 Series
Crystal TypeQuartz
Crystal Frequency48MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
ESR60ohm
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
48MHz
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM10 Series
Crystal Frequency
48MHz
Frequency Stability + / -
20ppm
ESR
60ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate