Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10AIG-38.400MHZ-D1Z-T
Newark Part No.
Re-Reel80AH1467
Cut Tape80AH1467
Product RangeABM10AIG Series
Your Part Number
Technical Datasheet
999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.460 |
| 25+ | $0.452 |
| 50+ | $0.443 |
| 100+ | $0.409 |
| 250+ | $0.401 |
| 500+ | $0.394 |
| 1000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AIG-38.400MHZ-D1Z-T
Newark Part No.
Re-Reel80AH1467
Cut Tape80AH1467
Product RangeABM10AIG Series
Technical Datasheet
Product RangeABM10AIG Series
Frequency Nom38.4MHz
Crystal Frequency38.4MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM10AIG Series
Crystal Frequency
38.4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
38.4MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability