Print Page
16,574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 10+ | $0.663 |
| 25+ | $0.634 |
| 50+ | $0.605 |
| 100+ | $0.581 |
| 250+ | $0.557 |
| 500+ | $0.533 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-30.0000MHZ-4-D1X-T3
Newark Part No.
Full Reel87AK6748
Re-Reel30AC8864
Cut Tape30AC8864
Product RangeABM10W
Technical Datasheet
Product RangeABM10W
Crystal Frequency30MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM10W
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
30MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM10W-30.0000MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability