Print Page
1,237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 10+ | $0.731 |
| 25+ | $0.718 |
| 50+ | $0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-14.7456MHZ-10-1-U-T
Newark Part No.40Y2000
Product RangeABM3B
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
ABM3B
Operating Temperature Max
60°C
Technical Docs (2)
Alternatives for ABM3B-14.7456MHZ-10-1-U-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability