Print Page
6,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.310 |
| 25+ | $1.270 |
| 50+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.987 |
| 2000+ | $0.931 |
| 4000+ | $0.904 |
| 6000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-24.000MHZ-B2-T
Newark Part No.40Y2005
Product RangeABM3B
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM3B
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3B
Operating Temperature Max
70°C
Technical Docs (3)
Alternatives for ABM3B-24.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability