Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-B2-T
Newark Part No.
Full Reel13AC8061
Cut Tape44P2236
Product RangeABM3B Series
Your Part Number
Technical Datasheet
42,807 In Stock
Need more?
41807 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.689 |
| 25+ | $0.678 |
| 50+ | $0.666 |
| 100+ | $0.614 |
| 250+ | $0.606 |
| 500+ | $0.596 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.494 |
| 2000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-8.000MHZ-B2-T
Newark Part No.
Full Reel13AC8061
Cut Tape44P2236
Product RangeABM3B Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABM3B Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3B-8.000MHZ-B2-T is a 5.0 x 3.2 x 1.1mm Ceramic SMD Crystal with frequency range of 8 to 50MHz, load capacitance of 18pF, frequency stability at ±50ppm. Tight stability available and seam sealing. Ceramic package and metal lid assures high precision and reliability.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- Fundamental mode
- Suitable for reflow
Applications
Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM3B Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM3B-8.000MHZ-B2-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability