Print Page
731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.655 |
| 2000+ | $0.629 |
| 4000+ | $0.610 |
| 6000+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-10-1-U-T
Newark Part No.40Y2025
Product RangeABM8
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeABM8
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ABM8
Operating Temperature Max
60°C
Technical Docs (2)
Alternatives for ABM8-16.000MHZ-10-1-U-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability