Print Page
1,343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.720 |
| 25+ | $0.692 |
| 50+ | $0.662 |
| 100+ | $0.610 |
| 250+ | $0.589 |
| 500+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
| 2000+ | $0.431 |
| 4000+ | $0.418 |
| 6000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-24.000MHZ-B2-T
Newark Part No.40Y2027
Product RangeABM8
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM8
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
ABM8
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM8-24.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability